Low

BI TECHNOLOGIES / TT ELECTRONICS  HM72E-06R47LFTR13  Product Range:BI TECHNOLOGIES - HA72E Series

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: -
  • DC Current Rating: 19A
  • DC Resistance Max: 0.0042ohm
  • Inductance: 470nH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Tape & Reel
  • Power Inductor Case: 7.23mm x 6.8mm x 3mm
  • Product Range: BI TECHNOLOGIES - HA72E Series
  • RMS Current (Irms): 16.1A
  • SVHC: No SVHC (20-Jun-2013)
  • Saturation Current (Isat): 19A

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/13/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.632

Buy

Price

Quantity List Price
2000 - 3999 $0.632
4000 - 5999 $0.592
6000+ $0.56

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
95W9715
HM72E-06R47LFTR13

HM72E-06R47LFTR13

BI TECHNOLOGIES / TT ELECTRONICS

Product Range:BI TECHNOLOGIES - HA72E Series

Product Range:BI TECHNOLOGIES - HA72E Series; Inductance:470nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4200µohm; RMS Current (Irms):16.1A; Saturation Current (Isat):19A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.608

Buy
    Per the manufacturer, more stock expected week of 4/13/15

Not Normally Stocked

Non-Cancelable / Non Returnable

99W2614
HM72E-06R47LFTR13

HM72E-06R47LFTR13

BI TECHNOLOGIES / TT ELECTRONICS

INDUCTOR, HIGH POWER, 1UH, 20%, 3MHZ

INDUCTOR, HIGH POWER, 1UH, 20%, 3MHZ; Product Range:BI TECHNOLOGIES - HA72E Series; Inductance:470nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:4200µohm; RMS Current (Irms):16.1A; Saturation ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,000

1+ $1.10 100+ $0.851 250+ $0.769 500+ $0.694 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Associated Products


Customers Also Bought