Low

BI TECHNOLOGIES / TT ELECTRONICS  HM72E-06R47LFTR13  INDUCTOR, POWER, 470NH, 16.1A, 20%

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Material: -
  • DC Current Rating: 19A
  • DC Resistance Max: 0.0042ohm
  • Inductance: 470nH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Cut Tape
  • Power Inductor Case: 7.23mm x 6.8mm x 3mm
  • Product Range: HA72E Series
  • RMS Current (Irms): 16.1A
  • SVHC: To Be Advised
  • Saturation Current (Isat): 19A

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/16/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Unit Price: $0.608

Buy

Price

Quantity List Price
1000+ $0.608

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
53K4845
IHLP2525CZERR47M01

IHLP2525CZERR47M01

VISHAY DALE

INDUCTOR, SHIELDED, 470NH, 26A, SMD

INDUCTOR, SHIELDED, 470NH, 26A, SMD; Product Range:IHLP-2525CZ-01 Series; Inductance:470nH; Inductance Tolerance: 20%; Inductor Construction:Shielded; DC Resistance Max:4200 ohm; RMS Current (Irms):17.5A; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,585

1+ $2.38 50+ $2.05 100+ $1.84 500+ $1.65 More pricing

Buy
  • 2,585 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
23K7897
IHLM2525CZERR47M01

IHLM2525CZERR47M01

VISHAY DALE

INDUCTOR, SHIELDED, 470NH, 26A, SMD, FULL REEL

INDUCTOR, SHIELDED, 470NH, 26A, SMD, FULL REEL; Product Range:IHLM-2525CZ-01 Series; Inductance:470nH; Inductance Tolerance: 20%; Inductor Construction:Shielded; DC Resistance Max:4200 ohm; RMS Current (Irms):17.5A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.598 4000+ $0.589 6000+ $0.585 10000+ $0.575

Buy
    Per the manufacturer, more stock expected week of 10/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

18M2186
IHLM2525CZERR47M07

IHLM2525CZERR47M07

VISHAY DALE

Inductor,Non-Specified,470nH,20+% Tol,20-% Tol,2725-Case

Inductor,Non-Specified,470nH,20+% Tol,20-% Tol,2725-Case

  Write a Review | Ask a Question

0

2000+ $0.77 4000+ $0.725 6000+ $0.68

Buy
    Per the manufacturer, more stock expected week of 9/28/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought