BI TECHNOLOGIES / TT ELECTRONICS  HM72B-06R47LFTR13  Surface Mount Power Inductor, HM72B Series, 470 nH, ± 20%, Shielded, 4200 µohm, 16.1 A

BI TECHNOLOGIES / TT ELECTRONICS HM72B-06R47LFTR13

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • DC Current Rating: 16.1A
  • DC Resistance Max: 0.0042ohm
  • Inductance: 470nH
  • Inductance Tolerance: ± 20%
  • Inductor Construction: Shielded
  • Packaging: Tape & Reel
  • Power Inductor Case: 7.23mm x 6.8mm x 3mm
  • Product Range: HM72B Series
  • RMS Current (Irms): 16.1A
  • SVHC: No SVHC (15-Jun-2015)
  • Saturation Current (Isat): 26A

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 2000

Order multiple quantity: 2000

Price: $0.62 $0.62

Buy

Price

Quantity List Price
2000 - 3999 $0.62
4000 - 5999 $0.581
6000+ $0.549
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20T0682
HM72B-06R47LFTR13

HM72B-06R47LFTR13

BI TECHNOLOGIES / TT ELECTRONICS

Surface Mount Power Inductor, HM72B Series, 470 nH, ± 20%, Shielded, 4200 µohm, 16.1 A

0

Price for: Cut Tape 1

1+ $0.82

Buy
    More stock available week commencing 4/25/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
04P1981
SRP7030-R47M

SRP7030-R47M

BOURNS

Surface Mount Power Inductor, SRP7030 Series, 470 nH, ± 20%, Shielded, 4500 µohm, 17 A

264 

Price for: Cut Tape 1

1+ $0.673 Promotional price 10+ $0.673 Promotional price 100+ $0.617 Promotional price 250+ $0.617 Promotional price

Buy

Available until stock is exhausted


see cut-off times

64X8734
SRP7028A-R47M

SRP7028A-R47M

BOURNS

Surface Mount Power Inductor, AEC-Q200 SRP7028A Series, 470 nH, ± 20%, Shielded, 4200 µohm, 17.5 A

0

Price for: Cut Tape 1

500+ $0.77

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

77R1535
HCM0703-R47-R

HCM0703-R47-R

COILTRONICS

Surface Mount Power Inductor, HCM0703 Series, 470 nH, ± 20%, Shielded, 4200 µohm, 17.5 A

0

Price for: Cut Tape 1

500+ $1.43

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

20X1265
LMIP7070MR47AT3S

LMIP7070MR47AT3S

AVX

Surface Mount Power Inductor, Iron Powder Core, LMIP Series, 470 nH, ± 20%, Shielded, 4100 µohm

0

Price for: Cut Tape 1

1000+ $0.322

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

69R7999
SRP7030-R47FM

SRP7030-R47FM

BOURNS

Surface Mount Power Inductor, SRP7030F Series, 470 nH, ± 20%, Shielded, 4500 µohm, 17 A

0

Price for: Cut Tape 1

500+ $0.77

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

86K3056
PM7232S-R47M-RC

PM7232S-R47M-RC

BOURNS JW MILLER

Surface Mount Power Inductor, PM7232S Series, 470 nH, ± 20%, Shielded, 4200 µohm, 17.5 A

0

Price for: Full Reel 1

1000+ $1.05 2000+ $0.986 3000+ $0.925

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

69R8000
SRP7030-R47FM

SRP7030-R47FM

BOURNS

HIGH CURRENT POWER INDUCTORs

0

Price for: Full Reel 1

1000+ $0.504 2000+ $0.493 3000+ $0.485 5000+ $0.463

Buy
    More stock available week commencing 5/30/16

Not Normally Stocked

Non-Cancelable / Non Returnable

43Y4378
HCMA0703-R47-R

HCMA0703-R47-R

BUSSMANN BY EATON

IND, Pressed, 0.47uH, 26.0A, 2 PADS, SMT

0

Price for: Full Reel 1

1500+ $1.21 3000+ $1.14 4500+ $1.06

Buy
    More stock available week commencing 4/4/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought