Low

BI TECHNOLOGIES / TT ELECTRONICS  HM72B-06100LFTR13  Surface Mount Power Inductor, HM72B Series, 10 µH, ± 20%, Shielded, 0.105 ohm, 3.2 A

BI TECHNOLOGIES / TT ELECTRONICS HM72B-06100LFTR13

Image is for illustrative purposes only. Please refer to product description.

BI TECHNOLOGIES / TT ELECTRONICS HM72B-06100LFTR13

Customers Also bought

Product Information

Product Range:
HM72B Series
Inductance:
10µH
Inductance Tolerance:
± 20%
Inductor Construction:
Shielded
DC Resistance Max:
0.105ohm
RMS Current (Irms):
3.2A
Saturation Current (Isat):
7A
Power Inductor Case:
7.23mm x 6.8mm x 3mm
Packaging:
Cut Tape
DC Current Rating:
3.2 A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

Surface Mount Power Inductor, HM72B Series, 10 µH, ± 20%, Shielded, 0.105 ohm, 3.2 A

BI TECHNOLOGIES / TT ELECTRONICS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.826 4000+ $0.778 6000+ $0.729

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations