Low

BI TECHNOLOGIES / TT ELECTRONICS  72PMR50KLF  Trimmer Potentiometer, Through Hole, 50 kohm, 500 mW, ± 10%, 72 Series, 1 Turns, Through Hole

BI TECHNOLOGIES / TT ELECTRONICS 72PMR50KLF
Manufacturer Part No:
72PMR50KLF
Newark Part No.:
15M4414
Product Range
72 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Track Resistance:
50kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
72 Series
No. of Turns:
1Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Trimmer Potentiometer, Through Hole, 50 kohm, 500 mW, ± 10%, Trimpot 3386 Series, 1 Turns

BOURNS

269 in stock

Price for: Each

1+ $1.60 10+ $1.27 100+ $1.11 500+ $0.94 More pricing

Buy

Trimmer Potentiometer, Through Hole, 50 kohm, 500 mW, ± 10%, Trimpot 3386 Series, 1 Turns

BOURNS

8,826 in stock

Price for: Each

1+ $1.60 10+ $1.27 100+ $1.11 500+ $0.94 More pricing

Buy

Trimmer Potentiometer, Surface Mount, 50 kohm, 500 mW, ± 10%, 3329P Series, 1 Turns, Through Hole

BOURNS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.14 10+ $2.47 100+ $2.19 500+ $1.81 More pricing

Buy

Trimmer Potentiometer, Through Hole, 50 kohm, 500 mW, ± 10%, Trimpot 3329 Series, 1 Turns

BOURNS

26 in stock

Price for: Each

1+ $3.14 10+ $2.47 100+ $2.19 500+ $1.81 More pricing

Buy

TRIMMER, 50K

VISHAY

987:  in stock

Price for: Each

1+ $4.62 10+ $4.57 25+ $4.52 100+ $3.66 More pricing

Buy

TRIMMER, 50K

BOURNS

322:  in stock

Price for: Each

1+ $3.14 10+ $2.47 100+ $2.19 500+ $1.81 More pricing

Buy

TRIMMER, 50K

BOURNS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.60 10+ $1.27 100+ $1.11 500+ $0.94 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.