Low

7286R20KL.25 - 

Rotary Potentiometer, Wirewound, 20 kohm, 2 W, ± 5%, 7286R Series, 10 Turns, Linear

7286R20KL.25 - Rotary Potentiometer, Wirewound, 20 kohm, 2 W, ± 5%, 7286R Series, 10 Turns, Linear

The actual product may differ from image shown

Manufacturer Part No:
7286R20KL.25
Newark Part No.:
15M7845
Product Range
7286R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20kohm
:
2W
:
± 5%
:
7286R Series
:
10Turns
:
Linear
:
Bushing
:
6.35mm
:
1
:
Screwdriver Slot
:
20.63mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7286R20KL.25 is a 20kΩ 2W bushing-mounting 10-turn 1-gang Precision Rotary Potentiometer with wirewound element, screwdriver slot adjustment and linear track taper. The 7280 series potentiometer has 100Ω maximum noise, maximum 0.25% of input end voltage and 1000Vrms dielectric strength.
  • 1° Maximum backlash
  • IP50/IP66 Protection rating
  • -55 to 125°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

50 Further stock expected to ship on Jul 23, 2018

More stock available week commencing 8/27/18
$23.57 $ 23.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $27.72
10 + $20.79
25 + $18.48
50 + $17.32
100 + $16.63
250 + $15.40
500 + $14.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.