Low

BI TECHNOLOGIES / TT ELECTRONICS  668-A-1002FLF  Fixed Network Resistor, 10 kohm, 100 V, 8 Elements, Isolated, SOIC, 100 mW

BI TECHNOLOGIES / TT ELECTRONICS 668-A-1002FLF
Manufacturer Part No:
668-A-1002FLF
Newark Part No.:
15M3542
Product Range
668 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Resistance:
10kohm
Voltage Rating:
100V
No. of Elements:
8Elements
Network Circuit Type:
Isolated
Resistor Case Style:
SOIC
Power Rating per Element:
100mW
Resistance Tolerance:
± 1%
Product Range:
668 Series
Temperature Coefficient:
± 25ppm/°C
No. of Pins:
16Pins
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products