Low

BI TECHNOLOGIES / TT ELECTRONICS  6153V1A90L.25  SENSOR, MAGNETIC, +20V TO -10V, 0.008A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Pins: 3
  • Operating Magnetic Force Min: -
  • Output Current: 8mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensor Housing: Cylinder Rotatable
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  47

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $52.23

Buy

Price

Quantity List Price
1 - 24 $52.23
25 - 49 $49.84
50 - 99 $48.52
100 - 249 $46.93
250+ $45.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought