Low

BI TECHNOLOGIES / TT ELECTRONICS  6153V1A360L.5  SENSOR, MAGNETIC, 4.5V TO 5.5V, 0.008A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • No. of Pins: 3
  • Operating Magnetic Force Min: -
  • Output Current: 8mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensor Housing: Cylinder Rotatable
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 4.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/3/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $41.92

Buy

Price

Quantity List Price
10 - 24 $41.92
25+ $38.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
87W8350
6153V1A360L.5

6153V1A360L.5

BI TECHNOLOGIES / TT ELECTRONICS

SENSOR, MAGNETIC, 4.5V TO 5.5V, 0.008A

SENSOR, MAGNETIC, 4.5V TO 5.5V, 0.008A; Operating Magnetic Force Min:-; Supply Voltage DC Min:4.5V; Supply Voltage DC Max:5.5V; No. of Pins:3; Sensor Housing:Cylinder Rotatable; Output Current:8mA; SVHC:No SVHC (16-Jun-2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

47

1+ $53.70 25+ $49.20 50+ $45.71 100+ $44.21 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought