BI TECHNOLOGIES / TT ELECTRONICS  6127V1A360L.5  POSITION SENSOR, HALL EFFECT, SINGLE TURN

BI TECHNOLOGIES / TT ELECTRONICS 6127V1A360L.5

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Output Configuration: Analogue
  • Output Voltage Min: 200mV
  • SVHC: No SVHC (15-Jun-2015)
  • Sensor Housing: Cylinder Rotatable
  • Sensor Terminals: Pin
  • Supply Voltage DC Max: 5.5V
  • Supply Voltage DC Min: 4.5V
  • Switching Speed: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: $17.85 $17.85

Buy

Price

Quantity List Price
1 - 24 $17.85
25 - 49 $16.20
50 - 99 $14.10
100+ $12.30
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought