Low

BEVCO  V4007HC-BLK  Task Chair, with Hard-Floor Casters, Olefin Fabric, Plastic Base, Black

BEVCO V4007HC-BLK
Manufacturer:
BEVCO BEVCO
Manufacturer Part No:
V4007HC-BLK
Newark Part No.:
73P9718
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The V4007HC-BLK is a Task Chair with hard floor casters.
  • Pneumatic Height Adjustment 17" to 22"
  • Sturdy 23" 5-Leg Base w/Hard-Floor Casters
  • Back Tilt w/Tension Control, 360 Degree Swivel
  • 17 to 22" Seat height adjustment
  • 3-Yr. Mfr. Warranty

Product Information

Product Range:
-
Size:
Seat: 18"W x 18"D x 2.75"H; Back: 16"W x 15"H x 2"D
Body Material:
Olefin Fabric Seat & Back; Foam Padding; Plastic Base
Weight:
26
Approval Categories:
ANSI/BIFMA X5.1 Standards
Colour:
Black
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Communications & Networking

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.