Low

9551MC2-BKV - 

Task Stool, Deluxe, Cleanroom, on Glides/Footring, Vinyl, Aluminum Base, Black, 9000 Series

9551MC2-BKV - Task Stool, Deluxe, Cleanroom, on Glides/Footring, Vinyl, Aluminum Base, Black, 9000 Series

The actual product may differ from image shown

Manufacturer:
BEVCO BEVCO
Manufacturer Part No:
9551MC2-BKV
Newark Part No.:
74P0072
Product Range
9000 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9000 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ergonomic Design
  • Easy-to-Use Chair Controls
  • Pneumatic Height Adjustment 24" to 34"
  • Seat & Back Tilt
  • 360 Degree Swivel
  • 20" Dia. Adj. Footring
  • Sturdy 5-Leg Base w/Glides
  • 12-Yr. Mfr. Warranty

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.