Low

BESSEY  XV5-100  CLAMP, VARIO CLIPPIX, 0-100MM

BESSEY-XV5-100-CLAMP, VARIO CLIPPIX, 0-100MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BESSEY
  • Newark Part No.: 74M5186
  • Manufacturer Part No XV5-100

Availability

Availability: No Longer Manufactured


Substitutes

  • 23M9380 - DURATOOL-74431-SPRING CLAMP, FLEX JAW, 4"
  • 23M9381 - DURATOOL-74433-SPRING CLAMP, FLEX JAW, 9"
  • 52X5846 - CK TOOLS-AV12012-CLAMPS 230 MM / 9"
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23M9380
74431

74431

DURATOOL

SPRING CLAMP, FLEX JAW, 4"

SPRING CLAMP, FLEX JAW, 4"; Jaw Opening Max:35mm; Length:101.6mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $3.22 100+ $2.91 250+ $2.62 500+ $2.38 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
23M9381
74433

74433

DURATOOL

SPRING CLAMP, FLEX JAW, 9"

SPRING CLAMP, FLEX JAW, 9"; Jaw Opening Max:80mm; Length:228.6mm ;RoHS Compliant: NA

  Write a Review | Ask a Question

Awaiting Delivery

1+ $4.50 50+ $4.06 100+ $3.74 250+ $3.45 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
52X5846
AV12012

AV12012

CK TOOLS

CLAMPS 230 MM / 9"

CLAMPS 230 MM / 9"; SVHC:No SVHC (17-Dec-2014); External Width:230mm; MSL:- ;RoHS Compliant: NA

  Write a Review | Ask a Question

17

1+ $5.95 100+ $4.86 250+ $4.46 500+ $4.14 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
24R6062
D00301

D00301

DURATOOL

CLAMP, 6"

CLAMP, 6"; Clamp Material:-; Tip Size 1:-; Tip Size 2:-; Thread Size - Metric:-; Thread Size - Imperial:-; Length:150mm; External Width:-; Height:170mm; Jaw Opening Max:6" ;RoHS Compliant: NA

  Write a Review | Ask a Question

28

1+ $4.40 100+ $3.60 250+ $3.30 500+ $3.06 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/7/15

Customers Also Bought