New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

BERKER - 09-6262-25-02 - SOCKET, UK, 13A, WHITE

BERKER09-6262-25-02
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
BERKER
Newark Part Number:
08P2182
Manufacturer Part No:
09-6262-25-02

Technical Data Sheet (198.80KB) EN
Technical Data Sheet (198.80KB) EN

Product Information
  • SOCKET, UK, 13A, WHITE
  • SVHC: No SVHC (18-Jun-2012)
  • Colour: White
  • Current Rating: 13A
  • External Length / Height: 55mm
  • External Width: 55mm
  • Voltage Rating V AC: 250V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 47

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

47 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $13.28  

  1. Qty

Price

Qty Price
1  - 49 $13.28
50  - 99 $12.01
100  - 249 $11.04
250  - 499 $10.19
500+  $9.52
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BERKER) OR (Switches & Socket Outlets) OR (09-6262-25-02)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----