Low

09-4185-25-02 - 

Socket Outlet, SCHUKO, EU, White, 16A, 250V, 55x55mm

09-4185-25-02 - Socket Outlet, SCHUKO, EU, White, 16A, 250V, 55x55mm
09-4185-25-02 - Socket Outlet, SCHUKO, EU, White, 16A, 250V, 55x55mm

The actual product may differ from image shown

Manufacturer:
BERKER BERKER
Manufacturer Part No:
09-4185-25-02
Newark Part No.:
08P2180
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 09-4185-25-02 from Berker is a SCHUKO socket outlet. This ultra compact design switch holder with minimal installation depth is ideal for applications where space is a premium.
  • Suitable for all Berker Integro wall boxes
  • Connection terminals IEC 60884-1 DIN 49440
  • Current rating is 16A
  • Voltage rating is 250V
  • With screw terminals

Applications

Power Management

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$7.36 $ 7.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.65
50 + $7.83
100 + $7.18
250 + $6.64
500 + $6.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.