Low

BELZER  5550-3.2  TRIMMING TOOL, SLOT, 3.2MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELZER
  • Newark Part No.: 23M9153
  • Manufacturer Part No 5550-3.2

Product Information


  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $22.79

Buy

Price

Quantity List Price
1 - 24 $22.79
25 - 49 $21.69
50 - 99 $20.67
100 - 249 $19.57
250+ $18.70

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
69C7427
1PK-606A-F

1PK-606A-F

DURATOOL

TRIMMING TOOL SET, ANTI-STATIC, 3PC

TRIMMING TOOL SET, ANTI-STATIC, 3PC; Accessory Type:Trimming Tool Set, Adjustment Drivers; Features:Conductive Nylon - Avoid High Voltage; For Use With:Anti-Static Trimmers; Kit Contents:1 Ea: Duplex, Trimmer & Square/Hex Tool ;RoHS Compliant: NA

4.0  Write a Review | Ask a Question

35

1+ $8.45 50+ $7.65 100+ $7.04 250+ $6.49 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15

Customers Also Bought