Low

BELZER  2509  PICKUP TOOL, FLEXIBLE, GRIP, 525MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELZER
  • Newark Part No.: 23M8706
  • Manufacturer Part No 2509

Product Information


  • External Diameter: 14mm
  • Length: 525mm
  • Lifter Type: Flexible Pick-Up Tool
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $78.33

Buy

Price

Quantity List Price
1 - 24 $78.33
25 - 49 $74.21
50 - 99 $70.97
100 - 249 $68.62
250+ $66.55

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought