Low

BELLING LEE  L378A/4/BLACK  PLUG, 4MM

BELLING LEE L378A/4/BLACK
Manufacturer Part No:
L378A/4/BLACK
Newark Part No.:
06WX9168
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Connector Mounting:
Current Rating:
Voltage Rating:
Contact Plating:
Connector Colour:
Contact Material:
Contact Termination Type:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

6002

PLUG

KEYSTONE

0

Price for: Each

1+ $1.98 100+ $1.62 250+ $1.48 500+ $1.38 More pricing

Buy