BELLING LEE  L1737/BLACK  TEST SOCKET, 10A, SOLDER, BLACK

BELLING LEE L1737/BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06WX9122
  • Manufacturer Part No L1737/BLACK

Product Specifications, Documents & More


  • Connector Color: Black
  • Connector Mounting: Panel Mount
  • Connector Type: Test Socket
  • Contact Material: Brass
  • Contact Plating: Silver Plated Contacts
  • Contact Termination Type: Solder
  • Current Rating: 10A
  • Gender: Jack
  • Product Range: -
  • SVHC: To Be Advised
  • Voltage Rating: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 06WX9123 - TEST SOCKET, 10A, SOLDER, RED

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
06WX9123
L1737/RED

L1737/RED

BELLING LEE

TEST SOCKET, 10A, SOLDER, RED

17 

Price for: Each 1

1+ $3.33 Promotional price 50+ $3.33 Promotional price 100+ $3.33 Promotional price 250+ $3.05 Promotional price

Buy

Available until stock is exhausted


see cut-off times

Customers Also Bought