Low

L1727/BLACK - 

Banana Test Connector, Plug, Cable Mount, 10 A, Silver Plated Contacts, Black

BELLING LEE L1727/BLACK

The actual product may differ from image shown

Manufacturer Part No:
L1727/BLACK
Newark Part No.:
97K4081
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Cable Mount
:
Plug
:
Crimp / Solder
:
-
:
Black
:
Brass
:
Silver Plated Contacts
:
10A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L1727/BLACK is a 1-pole 2mm black robust versatile Free End Entry Plug with crimp or solder connection, PVC insulator and silver plated brass finish.
  • 1.8mm Wire size conductor (maximum)
  • ≤3mΩ Contact resistance
  • 3.1mm Wire size overall (maximum)

Applications

Test & Measurement