Low

BELLING LEE  L1413/RED  SOCKET, 4MM

BELLING LEE L1413/RED
Technical Data Sheet (294.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Gender:
Connector Mounting:
Current Rating:
Voltage Rating:
Contact Plating:
Connector Colour:
Contact Material:
Contact Termination Type:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor