BELKIN  F3U134B10  EXTENSION CABLE, USB, 3M, BLACK

BELKIN F3U134B10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M6464
  • Manufacturer Part No F3U134B10

Product Overview


The F3U134B10 is a 10ft Extension Cable, 4-pin USB type A (male) to 4-pin USB type A (female) connector, complies with fully rated cable specifications reducing electromagnetic/radio frequency interference (EMI/RFI). Moulded-strain relief construction and PVC overmoulding ensure a lifetime of error-free transmissions and our Flextec cable jacket is flexible for use in tight areas.
  • Supports up to 127 devices on a daisy-chain configuration
  • 480Mbps Transmission speed
  • Shielded technology
  • 20AWG Size

Applications

Computers & Computer Peripherals
Back to top

Product Specifications, Documents & More


  • Cable Length - Imperial: 10ft
  • Cable Length - Metric: 3m
  • Connector Type A: USB A Plug
  • Connector Type B: USB A Receptacle
  • Jacket Color: Black
  • SVHC: To Be Advised
  • USB Connector Type A: USB Type A Plug
  • USB Connector Type B: USB Type A Receptacle
  • USB Version: USB 2.0

Find similar products  grouped by common attribute

Availability

Availability:  80

Available until stock is exhausted


  • 80 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.28 $8.28

Buy

Price

Quantity List Price
1 - 49 $8.28
50 - 99 $7.47
100 - 249 $6.86
250 - 499 $6.33
500+ $5.93
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


BELKIN - F3U134B10 - EXTENSION CABLE, USB, 3M, BLACK 4 5 1 1
USB extension cable I needed an extension USB cable and this one worked great. It is 10' long so it eliminated my need to string multiple shorter cables together. The price is right also. January 30, 2015
  • 2015-06-11T15:22:39.717-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_61M6464, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24M8981
USB2-021

USB2-021

PRO SIGNAL

USB CABLE, TYE A MALE / FEMALE, 1M, IVORY

155 

Price for: Each 1

1+ $4.56 10+ $4.32 100+ $4.09 500+ $3.85

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16
95M7080
PSG90024

PSG90024

PRO SIGNAL

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK

628 

Price for: Each 1

1+ $1.02 Promotional price 100+ $1.02 Promotional price 250+ $1.02 Promotional price 500+ $0.935 Promotional price

Buy

Available until stock is exhausted


see cut-off times

84X0281
11.99.8961

11.99.8961

MULTICOMP

COMPUTER CABLE, USB2.0, 3M, WHITE

1,507 

Price for: Each 1

1+ $2.96 100+ $2.42 250+ $2.22 500+ $2.06

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16
19T6449
PS11123

PS11123

PRO SIGNAL

LEAD, USB 2.0, A TO A SKT 2M

Awaiting Delivery

Price for: Each 1

1+ $2.23 100+ $1.80 250+ $1.63 500+ $1.50

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/18/16
84X0267
11.02.8960

11.02.8960

ROLINE

COMPUTER CABLE, USB2.0, 3M, BLACK

332 

Price for: Each 1

1+ $4.34 100+ $3.54 250+ $3.25 500+ $3.02

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/23/16
24M8980
USB2-020

USB2-020

PRO SIGNAL

LEAD, USB2.0 A PLG-SKT, 0.5M

3,156 

Price for: Each 1

1+ $3.77 10+ $3.44 20+ $3.07 40+ $2.68

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 6/13/16

Customers Also Bought