Low

BELKIN  F3U134B06  EXTENSION CABLE, USB, 1.8M, BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELKIN
  • Newark Part No.: 61M6463
  • Manufacturer Part No F3U134B06

Product Information


  • Cable Length - Imperial: 5.9ft
  • Cable Length - Metric: 1.83m
  • Connector Type A: USB A Plug
  • Connector Type B: USB A Receptacle
  • Jacket Color: Black
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 24M8981 - PRO SIGNAL-USB2-021-USB CABLE, TYE A MALE / FEMALE, 1M, IVORY
  • 95M7080 - PRO SIGNAL-PSG90024-USB CABLE ASSEMBLY, USB A / B, 2M, BLACK
  • 24M8980 - PRO SIGNAL-USB2-020-LEAD, USB2.0 A PLG-SKT, 0.5M
View all Substitutes

Price

Quantity List Price
1 - 49 $5.80
50 - 99 $5.23
100 - 249 $4.80
250 - 499 $4.43
500+ $4.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 11 months ago
by
Murtle
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No, There is no difference between F3U134v06 and F3U134B06.Only the Version numbers were different. F3U134B06 is the latest version from belkin.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
24M8981
USB2-021
Technical Data Sheet}
No Not RoHS compliant

USB2-021

PRO SIGNAL

USB CABLE, TYE A MALE / FEMALE, 1M, IVORY

USB CABLE, TYE A MALE / FEMALE, 1M, IVORY; Cable Length - Imperial:3.281ft; Cable Length - Metric:1m; Connector Type A:USB A Plug; Connector Type B:USB A Receptacle; Jacket Color:Ivory; Computer Connector A:USB A Plug ;RoHS Compliant: No

  Write a Review | Ask a Question

323

1+ $4.83 10+ $4.57 100+ $4.32 500+ $4.10 more…

Buy
  • 323 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
95M7080
PSG90024
Technical Data Sheet}
No Not RoHS compliant

PSG90024

PRO SIGNAL

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK

USB CABLE ASSEMBLY, USB A / B, 2M, BLACK; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Connector Type A:USB A Plug; Connector Type B:USB A Plug; Jacket Color:Black; Computer Connector A:USB A Plug ;RoHS Compliant: No

  Write a Review | Ask a Question

1,922

1+ $2.00 100+ $1.80 250+ $1.64 500+ $1.51 more…

Buy

(Available until stock is exhausted)

  • 1,922 in stock for same day shipping

see cut-off times

24M8980
USB2-020
Technical Data Sheet}
No Not RoHS compliant

USB2-020

PRO SIGNAL

LEAD, USB2.0 A PLG-SKT, 0.5M

LEAD, USB2.0 A PLG-SKT, 0.5M; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Cable Length - Imperial:19.69"; Cable Length - Metric:500mm; Jacket Colour:Ivory; Cable Assembly Type:Computer; Cable Length:0.5m; ;RoHS Compliant: No

  Write a Review | Ask a Question

4,491

1+ $3.77 10+ $3.51 20+ $3.18 40+ $2.84 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
19T6449
PS11123

PS11123

PRO SIGNAL

LEAD, USB 2.0, A TO A SKT 2M

LEAD, USB 2.0, A TO A SKT 2M; Connector Type A:USB 2.0 A Plug; Connector Type B:USB 2.0 A Socket; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; Jacket Colour:Grey; Cable Assembly Type:USB 2.0; Colour:Grey; Computer ;RoHS Compliant: Yes

  Write a Review | Ask a Question

723

1+ $2.51 100+ $2.02 250+ $1.83 500+ $1.69 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
84X0269
11.02.8978

11.02.8978

ROLINE

COMPUTER CABLE, USB3.0, 1.8M, BLACK

COMPUTER CABLE, USB3.0, 1.8M, BLACK; Connector Type A:USB 3.0 A Plug; Connector Type B:USB 3.0 A Socket; Cable Length - Imperial:70.866"; Cable Length - Metric:1.8m; Jacket Colour:Black ;RoHS Compliant: Yes

  Write a Review | Ask a Question

147

1+ $13.10 100+ $10.71 250+ $9.81 500+ $9.12 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought