Low

A3L980-10-BLU-S - 

Ethernet Cable, Cat6, RJ45 Plug, RJ45 Plug, 10 ft, 3.05 m, Blue

A3L980-10-BLU-S - Ethernet Cable, Cat6, RJ45 Plug, RJ45 Plug, 10 ft, 3.05 m, Blue

The actual product may differ from image shown

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
A3L980-10-BLU-S
Newark Part No.:
94T9620
Product Range
CAT6 900 Series

Product Information

:
Cat6
:
RJ45 Plug
:
RJ45 Plug
:
10
:
3.05
:
Blue
:
CAT6 900 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A3L980-10-BLU-S from Belkin is a CAT6 Snagless Ethernet patch cable. The CAT6 Ethernet patch cable has an RJ45 male connector on each end. Internal load bars ensure accurate plug positioning and consistent high performance while 50micron gold-plated connectors resist corrosion and wear and deliver a clean, clear signal. Replacing CAT5 cables that don’t support 100Base-T or Gigabit Ethernet can improve the return loss in your current network by 40%. It meets the CAT6 Ethernet network cable standard and can support Ethernet speeds of up to 1GBps. Unlike CAT5 technology, CAT6 cables fully use all four pairs of twisted copper wires for greater bandwidth and speed. The CAT6 Ethernet patch cable features 4 Unshielded Twisted Pair (UTP) 24AWG stranded copper wires to reduce electromagnetic interference. Stranded cables are more pliable than solid cables making them better suited for travel. Plus, the wires are housed in a durable PVC outer jacket for abrasion and corrosion resistance.
  • 10feet length, blue colour cable
  • Durable PVC jacket, HDPE insulation material
  • Suitable for use with 100-1000BASE-T networks, ideal for VoIP, video and file transfers
  • Snagless design prevents cracking and breaking
  • CAT6 Ethernet patch cable for connecting to LANs or internet
  • Moulded strain relief, exceeds 500MHz in performance tests
  • ISO/IEC 11801, TIA/EIA-568-B.2-1 compliant
  • Maximizes network speed with higher bandwidth and enhance network for future expansion
  • Dielectric strength is 1.5KVAC
  • Characteristic impedance is 100 ohm, conductor resistance is 93.8ohm, mutual capacitance is 56pF/m

Applications

Communications & Networking

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Non-Cancelable / Non Returnable

$6.49 $ 6.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.49
10 + $5.81
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.