Low

BELKIN  A3L791B03M-BLUS  Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Blue

BELKIN A3L791B03M-BLUS
Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
A3L791B03M-BLUS
Newark Part No.:
73R4886
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Snagless moulded connector to protect RJ45 tab from damage
  • Tested to provide a direct connention to a 10/100 Base-T Ethernet network
  • Data transmission of up to 100Mbps
  • Performance tested to 100MHz frequency
  • PowerSum tested
  • 50 micron gold plated connectors

Product Information

LAN Category:
Cat5e
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
9.8ft
Cable Length - Metric:
3m
Jacket Color:
Blue
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.