BELKIN  A3L791B03M-BLKS  Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Black

BELKIN A3L791B03M-BLKS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73R4885
  • Manufacturer Part No A3L791B03M-BLKS

Product Overview


  • Snagless moulded connector to protect RJ45 tab from damage
  • Tested to provide a direct connention to a 10/100 Base-T Ethernet network
  • Data transmission of up to 100Mbps
  • Performance tested to 100MHz frequency
  • PowerSum tested
  • 50 micron gold plated connectors
Back to top

Product Information


  • Connector Type A RJ45 Plug
  • Connector Type B RJ45 Plug
  • Cable Length - Imperial 9.8ft
  • Cable Length - Metric 3m
  • Jacket Color Black
  • Product Range -
  • LAN Category Cat5e
  • SVHC To Be Advised

Availability

Availability:  17


  • 17 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.41 $4.41

Buy

Price

Quantity List Price
1 - 49 $4.41
50 - 99 $3.98
100 - 249 $3.66
250 - 499 $3.37
500+ $3.16
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26R2953
PS11076

PS11076

PRO SIGNAL

Network Cable, Cat5e, RJ45 Plug, RJ45 Plug, 9.8 ft, 3 m, Black

Availability:​ 11,201  

Price for: Each

1+ $1.82 Promotional price 100+ $1.82 Promotional price 250+ $1.82 Promotional price 500+ $1.82 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought