Low

A3L791-10-WHT-S - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, White

A3L791-10-WHT-S - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, White

The actual product may differ from image shown

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
A3L791-10-WHT-S
Newark Part No.:
63M0865
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
10ft
:
3m
:
White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A3L791-10-WHT-S is a 10ft white CAT-5e Snagless Patch Cable with a RJ45 plug on each end. This PVC cable comes with the 4-pair 24AWG bare stranded copper conductors, HDPE insulation and a PVC jacket. The CAT-5e performance rated for any 10Base-T and 100Base-T networks. It features the premium snagless-type moldings to protect the connection. The Belkin CAT-5e networking cable allows you to connect your IT hardware to the network, providing reliable performance.
  • 89.2Ω/km/20°C Maximum conductor resistance
  • 56pF/m Maximum mutual capacitance
  • CM Flame retardant test

Applications

Communications & Networking, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.96 $ 5.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.