Low

A3L791-01-BLU-S - 

Ethernet Cable, Cat5e, RJ45 Plug, RJ45 Plug, 1 ft, 305 mm, Blue

A3L791-01-BLU-S - Ethernet Cable, Cat5e, RJ45 Plug, RJ45 Plug, 1 ft, 305 mm, Blue

The actual product may differ from image shown

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
A3L791-01-BLU-S
Newark Part No.:
94T9531
Product Range
Cat5e 700 Series

Product Information

:
Cat5e
:
RJ45 Plug
:
RJ45 Plug
:
1ft
:
305mm
:
Blue
:
Cat5e 700 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The A3L791-01-BLU-S from Belkin is a Cat5e Snagless Ethernet patch cable. The CAT5e patch cable features an RJ45 male connector on each end. Internal load bars ensure accurate plug positioning and consistent high performance while the 50micron gold-plated connectors resist corrosion and wear and deliver a clean, clear signal. This cable exceeds the performance requirements of the CAT5e Ethernet network cable standard. CAT5e cables can support Gigabit Ethernet speeds of up to 1000Mbps and are backward compatible with fast Ethernet networks for versatility. Plus, their wire pairs are twisted more tightly than those in CAT5 cables to reduce signal interference. The Snagless RJ45 CAT5e patch cable features 4 Unshielded Twisted Pair (UTP) 24AWG stranded copper wires to reduce electromagnetic interference. Stranded cables are more pliable than solid cables making them better suited for travel. The wires are housed in a durable PVC outer jacket for abrasion and corrosion resistance.
  • 1feet length, blue colour cable
  • Durable PVC jacket, HDPE insulation material
  • Works with 10/100/1000BASE-T networks
  • Snagless mouldings protect each RJ45 plug, preventing damage during installation
  • CAT5e Ethernet patch cable for connecting to LANs or internet
  • Moulded strain relief with ridges at each end that provides flexibility
  • ISO/IEC 11801, TIA/EIA-568-B.2-1 compliant
  • Ethernet patch cable with extra headroom
  • Dielectric strength is 1.75KVAC
  • Characteristic impedance is 100 ohm, conductor resistance is 89.2ohm, mutual capacitance is 56pF/m

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$4.99 $ 4.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.