Low

BELDEN  PTZ6002  Multiconductor Unshielded Cable, Orange

BELDEN PTZ6002
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
PTZ6002
Newark Part No.:
24C1300
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Color:
Orange
No. of Conductors:
-
Wire Gauge:
-
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
-
Voltage Rating:
-
Jacket Material:
PVC
Conductor Material:
-
External Diameter:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.