Low

BELDEN  HD2004 010B5  Audio / Video Cable Assembly, HDMI Plug, HDMI Plug, 13 ft, 4 m, Black

BELDEN HD2004 010B5
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
HD2004 010B5
Newark Part No.:
77M1863
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
HDMI Plug
Connector Type B:
HDMI Plug
Cable Length - Imperial:
13ft
Cable Length - Metric:
4m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.