Low

BELDEN  B96570  Fiber Optic Cable, Single Mode, Brilliance®, 8.2µm, 12 Fibres, Black, PU, 7.1 mm, 1000 ft

BELDEN B96570
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
B96570
Newark Part No.:
72R7386
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Fibre Diameter:
8.2µm
No. of Fibers:
12Fibres
Jacket Color:
Black
Jacket Material:
PU
External Diameter:
7.1mm
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.