Low

AX101047 - 

Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Positions, GigaFlex PS5E Series, Cat5e

AX101047 - Modular Connector, Cat5e, RJ45, Jack, 8 Contacts, 8 Positions, GigaFlex PS5E Series, Cat5e

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
AX101047
Newark Part No.:
70J9283
Product Range
GigaFlex PS5E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AX101047 from Belden is a CAT5E RJ45 modular jack with MDVO-Style. The CAT5E modular jack is a punch down UTP connector based on a patented encapsulated lead frame technology that ensures excellent long term reliability as well as extremely stable transmission performance. They are designed to use within the Belden IBDN 1200 system. All performance characteristics have been set to required transmission performance of 160MHz and a data rate of 1.2Gbps. The MDVO-Style is designed to be used with Flex patch panels as well as interface and MediaFlex workstation outlets. The modular jacks can also be mixed and matched with a wide variety of adapters and boxes to suit practically any installation configuration for workstation outlet for telecommunications applications.
  • Black colour RJ45 modular jack
  • Operating temperature range from -10°C to 60°C
  • Current rating is 1.5A
  • Insulation resistance is 500Mohm
  • Maximum contact resistance is 20mohm

Applications

Industrial, Communications & Networking

Product Information

:
RJ45
:
Jack
:
8Contacts
:
8Positions
:
GigaFlex PS5E Series
:
Cat5e
:
1Ports
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$7.33 $ 7.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.33
5 + $7.03
10 + $6.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.