Low

9L28026 008H100 - 

Ribbon Cable, Flat, 26 Conductor, 28 AWG, Grey, 100 ft, 30.48 m

9L28026 008H100 - Ribbon Cable, Flat, 26 Conductor, 28 AWG, Grey, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9L28026 008H100
Newark Part No.:
87K7314
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
26Conductor
:
28AWG
:
-
:
Grey
:
100ft
:
30.48m
:
33.02mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9L28026 008H100 is a 100ft 26-conductor flat Ribbon Cable with 28AWG (7 x 36) tinned copper conductor and PVC insulation. This ribbon cable is designed for general purpose electronic interconnect applications. The cable provides reliable mass-termination to standard IDC connectors. The simplicity of flat cable design, with its parallel conductor geometry, eliminates many of the common sources of wiring error and malfunction. Registration of the conductors is one-to-one with the terminating connector or board so that proper contact assignment is almost automatic. Flat cables also fold and bend readily, conforming to the mounting area and they fasten easily with clamps, adhesive or double-faced tape. Since the conductors are visible and in a fixed position within the dielectric coding, inspection and circuit tracing are simplified.
  • 68.2Ω/1000ft Maximum nominal conductor DC resistance
  • -40 to +105°C Operating temperature range
  • VW-1 Flame tested

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Spool of 30

1+ $36.29 25+ $33.25 50+ $30.89 100+ $29.88 More Pricing...

Add

ALPHA WIRE

Ribbon Cable, Flat, 26 Conductor, 28 AWG, 0.09 mm², Grey, 100 ft, 30.5 m

2 in stock

Spool of 100

1+ $213.75 5+ $200.46 10+ $188.28 15+ $179.42

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$167.42 $ 167.42
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $167.42
5 + $160.64
10 + $154.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.