Low

9986 0091000 - 

Wire, Hook Up, PVC, White, 28 AWG, 1000 ft, 304.8 m

9986 0091000 - Wire, Hook Up, PVC, White, 28 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9986 0091000
Newark Part No.:
03F1985
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
White
:
28AWG
:
-
:
1000ft
:
304.8m
:
7 x 36AWG
:
300V
:
Copper
:
0.889mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9986 0091000 is a 304.8m white Hook-up/Lead Wire with tinned copper conductor and a semi-rigid PVC insulation. The solid conductors are suitable for wire wrap applications.

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Spool of 100

1+ $60.42 5+ $58.52 10+ $54.70

ALPHA WIRE

Wire, Hook Up, PVC, White, 28 AWG, 0.09 mm², 100 ft, 30.5 m

2 in stock

Spool of 100

1+ $30.29 5+ $29.33 10+ $27.42

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, White, 28 AWG, 0.072 mm², 1000 ft, 304.8 m

4 in stock

Spool of 1000

1+ $150.75 5+ $138.19 10+ $125.63 25+ $112.17 More Less

ALPHA WIRE

Wire, Hook Up MIL-W-16878E/1, PVC, White, 28 AWG, 0.09 mm², 100 ft, 30.5 m

4 in stock

Spool of 100

1+ $37.19 5+ $36.01 10+ $33.66

0

Spool of 1000

1+ $231.65 5+ $222.28 10+ $214.24

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/23/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$231.82 $ 231.82
Price for:
Spool of 1000
Multiple: 2 Minimum: 2
Quantity Price
2 + $231.82
5 + $222.44
10 + $214.40
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.