Low

9983 005100 - 

Wire, Hook Up, PVC, Green, 22 AWG, 100 ft, 30.48 m

9983 005100 - Wire, Hook Up, PVC, Green, 22 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9983 005100
Newark Part No.:
03F2032
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Green
:
22AWG
:
-
:
100ft
:
30.48m
:
7 x 30AWG
:
300V
:
Copper
:
1.27mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9983 005100 is a 30.48m dark green Hook-up/Lead Wire with tinned copper conductor and a semi-rigid PVC insulation. The solid conductors are suitable for wire wrap applications.
  • -20 to 80°C Operating temperature range

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$44.34 $ 44.34
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.34
5 + $42.55
10 + $41.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.