Low

9936 060100 - 

Multiconductor Shielded Cable, Computer, Chrome, 15 Conductor, 24 AWG, 100 ft, 30.48 m

9936 060100 - Multiconductor Shielded Cable, Computer, Chrome, 15 Conductor, 24 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9936 060100
Newark Part No.:
03F4078
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
15Conductor
:
24AWG
:
-
:
100ft
:
30.48m
:
7 x 32AWG
:
300V
:
Polyolefin
:
Copper
:
8.763mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9936 060100 is a 30.48m 15-core chrome Shielded Computer Cable with low-capacitance for use with EIA RS-232/423. It has stranded tinned copper conductors, Datalene® insulation, overall Beldfoil® (100% coverage) plus tinned copper braid shield (65% coverage), drain wire and PVC jacket.
  • -30 to 80°C Operating temperature range

Applications

Industrial, Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$443.78 $ 443.78
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $443.78
5 + $425.83
10 + $410.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.