Low

9931 060100 - 

Multiconductor Shielded Cable, Computer, Chrome, 6 Conductor, 24 AWG, 100 ft, 30.48 m

9931 060100 - Multiconductor Shielded Cable, Computer, Chrome, 6 Conductor, 24 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9931 060100
Newark Part No.:
03F4191
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
6Conductor
:
24AWG
:
-
:
100ft
:
30.48m
:
7 x 32AWG
:
300V
:
Polyolefin
:
Copper
:
6.452mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9931 060100 is a 6-conductor Shielded Cable with 24AWG stranded tinned copper conductors and a Datalene® foam polyethylene insulation. The 9537 series multi-conductor low-capacitance computer cable comes with Beldfoil® aluminum foil-polyester tape plus stranded tinned copper outer shield and a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
  • 39.372pF/m Nominal capacitance conductor to conductor
  • 78% Nominal velocity of propagation
  • 78.744Ω/km Nominal conductor DC resistance (DCR)

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$209.49 $ 209.49
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $209.49
5 + $201.01
10 + $193.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.