Low

9926 002100 - 

Wire, Hook Up, PVC, Red, 26 AWG, 100 ft, 30.48 m

9926 002100 - Wire, Hook Up, PVC, Red, 26 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9926 002100
Newark Part No.:
03F1801
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Red
:
26AWG
:
-
:
100ft
:
30.48m
:
7 x 34AWG
:
300V
:
Copper
:
1.295mm
:
CSA TRSR-64, UL 1007, UL 1569
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9926 002100 is a 30.48m red Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and internal wiring of electronic and electrical equipment.
  • 105°C at 300V Rated

Applications

Industrial, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$35.80 $ 35.80
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $35.80
5 + $34.35
10 + $33.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.