9921 010100 - 

Wire, Hook Up, PVC, Black, 22 AWG, 100 ft, 30.48 m

9921 010100 - Wire, Hook Up, PVC, Black, 22 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
9921 010100
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

7 x 30AWG
CSA TRSR-64, UL 1007, UL 1569
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9921 010100 is a 100ft 1-conductor Hook-up/Lead Wire with 22AWG (7 x 30) tinned copper conductor and black PVC jacket. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation. PVC insulation is fast stripping, resists oil, solvents and ozone. The colors are bright and remain distinct after processing.
  • 15.250Ω/1000ft at 20°C Nominal conductor DC resistance
  • -20 to +105°C Operating temperature range
  • VW-1 Flame tested


Signal Processing


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 4/23/18
$38.52 $ 38.52
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $38.52
5 + $36.97
10 + $35.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

BELDEN - 9921 010100 - HOOK UP WIRE, 100FT, 22AWG COPPER, BLACK 4 5 1 1
You get exactly what you'd expect There isn't much to this product. You get exactly what you expect to get. I used all of the product and did not run into any issues. I would recommend this to a friend. February 20, 2015
  • 2015-06-11T15:22:35.349-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_87K2846, prod, sort_default
1-1 of 1

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.