Low

9919 0131000 - 

Wire, Hook Up, PVC, Blue, 20 AWG, 1000 ft, 304.8 m

9919 0131000 - Wire, Hook Up, PVC, Blue, 20 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9919 0131000
Newark Part No.:
03F1879
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Blue
:
20AWG
:
-
:
1000ft
:
304.8m
:
7 x 28AWG
:
300V
:
Copper
:
1.753mm
:
CSA TRSR-64, UL 1007, UL 1569
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9919 0131000 is a 304.8m dark blue Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and internal wiring of electronic and electrical equipment.
  • 105°C at 300V Rated

Applications

Industrial, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$315.41 $ 315.41
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $315.41
5 + $301.89
10 + $292.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.