Low

9916 013100 - 

Wire, Hook Up, PVC, Blue, 16 AWG, 100 ft, 30.48 m

9916 013100 - Wire, Hook Up, PVC, Blue, 16 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9916 013100
Newark Part No.:
03F1919
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Blue
:
16AWG
:
-
:
100ft
:
30.48m
:
26 x 30AWG
:
300V
:
Copper
:
2.337mm
:
CSA TRSR-64, UL 1007, UL 1569
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9916 013100 is a 30.48m dark blue Hook-up/Lead Wire with tinned copper conductor and a PVC insulation. It is rated 600V peak for electronic circuits and internal wiring for electronic and electrical equipment.
  • 105°C at 300V Rated

Applications

Industrial, Consumer Electronics

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$95.17 $ 95.17
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $95.17
5 + $91.32
10 + $88.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.