Low

9910 002100 - 

Wire, Hook Up, PVC, Red, 10 AWG, 100 ft, 30.48 m

9910 002100 - Wire, Hook Up, PVC, Red, 10 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9910 002100
Newark Part No.:
03F1945
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Red
:
10AWG
:
-
:
100ft
:
30.48m
:
65 x 28AWG
:
600V
:
Copper
:
4.572mm
:
CSA TEW, UL 1028, UL 1015
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9910 002100 is a Hook-up/Lead Wire with 10AWG tinned copper conductor and a red PVC insulation. The PVC (vinyl plastic) insulation is fast stripping, resists oil, solvents and ozone. The color is bright and remains distinct after processing.
  • 600V, 105°C UL Rating

Applications

Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$337.25 $ 337.25
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $337.25
5 + $323.60
10 + $311.91
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.