New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BELDEN - 9841 060BULK - 1 PR #24 PE SH PVC CHROME BULK

BELDEN
Manufacturer:
BELDEN
Newark Part Number:
64J4144
Manufacturer Part No:
9841 060BULK
Product Information
  • 1 PR #24 PE SH PVC CHROME BULK

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 11 days

Price For: 1 Foot

Minimum Order Quantity: 50

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
9841

BELDEN

CABLE, SHLD MULTIPR, 1PR, 24AWG, 300V, CHROME, PER M

LAN Category:(Not Available); No. of Pairs:1; Conductor Size AWG:24AWG; Jacket Color:Chrome; Jacket Material:PVC (Polyvinyl Chloride);

0
Price
For: 1 Meter
1+
$5.64
50+
$5.10
100+
$4.69
250+
$4.33
more...

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

268
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

268 available to ship today
HIGHLAND TAPE

3M

TAPE, INSULATION, PVC, BLACK, 19MMX20.1M

Tape Type:Electrical Insulation; Tape Backing Material:PVC (Polyvinyl Chloride); Tape Width - Metric:19mm; Tape Width - Imperial:0.748"; Tape Length - Metric:20.1m;

87
Price
For: 1 Each
1+
$4.32
10+
$3.94
25+
$3.50
50+
$3.09
more...

87 available to ship today
PVC TAPE 1905BX24

PRO POWER

ELECTRICAL INSULATION TAPE ASSORTED

Tape Type:Electrical Insulation; Tape Backing Material:PVC (Polyvinyl Chloride); Tape Width - Metric:19mm; Tape Width - Imperial:0.74"; Tape Length - Metric:5m;

25
Price
For: Box of 24
1+
$10.67
50+
$9.64
100+
$8.85
250+
$8.17
more...

25 available to ship today
45-074

IDEAL

CUTTER, CABLE, 0.5IN

Cutting Capacity Max:12.7mm; For Use With:Communication Cables, Coaxial Cables; Blade Edge:(Not Available); Handle Color:Yellow; Series:Data T-Cutter ;

7
Price
For: 1 Each
1+
$23.00

7 available to ship today
98 56

KNIPEX

CABLE KNIFE 1000V CUTTER BLADE

Blade Material:Steel; Blade Length:50mm ; RoHS Compliant: NA;

0
Price
For: 1 Each
1+
$38.14

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 25 days)
MEGA STRIP

ABECO

MEGASTRIP WIRESTRIPPER, 25SQ.MM

Strip Length:10mm; For Use With:Electrical Cables & Wires; External Width:25mm; Height:140mm; Length:260mm;

3
Price
For: 1 Each
1+
$219.61
10+
$203.07
25+
$187.45
50+
$181.02
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multipaired Miscellaneous) OR (9841 060BULK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL (FORMERLY FROM SPC) 3613
1 Each
$6.88
PRO POWER PVC TAPE 1905BX24
Box of 24
$10.67