Low

9841 0605000 - 

Multipair Shielded Cable, Computer, Chrome, 1 Pair, 24 AWG, 0.2 mm², 5000 ft, 1524 m

9841 0605000 - Multipair Shielded Cable, Computer, Chrome, 1 Pair, 24 AWG, 0.2 mm², 5000 ft, 1524 m
9841 0605000 - Multipair Shielded Cable, Computer, Chrome, 1 Pair, 24 AWG, 0.2 mm², 5000 ft, 1524 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9841 0605000
Newark Part No.:
14R9489
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
1 Pair
:
24AWG
:
0.2mm²
:
5000ft
:
1524m
:
7 x 32AWG
:
300V
:
PVC
:
Tinned Copper
:
5.893mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Belden 9841 1-pair low capacitance Computer Cable with 24AWG stranded (7 x 32) tinned copper conductors, polyethylene insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (90% coverage) and chrome PVC jacket. Belden multipaired cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. This computer cable is designed for EIA RS-485 applications.
  • Single twisted pair, 24AWG stranded (7x32) tinned copper conductors
  • Polyethylene insulation
  • Overall Beldfoil (100% coverage) and tinned copper braid shield (90% coverage)
  • Polyvinyl chloride (PVC) outer jacket
  • Operating temperature range from -30°C to 80°C
  • Overall nominal diameter is 0.232inch
  • Nominal characteristic impedance of 120 ohm
  • Nominal conductor DC resistance (DCR) of 24ohm/Km at 20°C
  • Maximum operating voltage of 300Vrms (according to UL, type CM)
  • Maximum recommended current of 2.1A per conductor at 25°C

Applications

Industrial, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$6,817.07 $ 6817.07
Price for:
Spool of 5000
Multiple: 1 Minimum: 1
Quantity Price
1 + $6,817.07
5 + $6,541.23
10 + $6,304.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.