New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

BELDEN - 9508 060BULK - 8 PR #24 PVC FS PVC CHROME BULK

BELDEN
Manufacturer:
BELDEN
Newark Part Number:
92H2435
Manufacturer Part No:
9508 060BULK
Product Information
  • 8 PR #24 PVC FS PVC CHROME BULK

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 31 days

Price For: 1 Foot

Minimum Order Quantity: 50

Order Multiple Quantity: 1

Price: Call for price

  1. This product cannot be ordered
Customer Reviews
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
9508

BELDEN

SHLD MULTIPR CABLE, 8PR, 24AWG, 300V, CHROME, PER M

LAN Category:(Not Applicable); No. of Pairs:8; Conductor Size AWG:24AWG; Jacket Color:Chrome; Jacket Material:PVC (Polyvinyl Chloride);

0
Price
For: 1 Meter
1+
$5.45
50+
$4.92
100+
$4.52
250+
$4.18
more...

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
63020

KLEIN TOOLS

CUTTER, MULTI-CABLE, 24AWG

Overall Length:7"; Cutting Capacity Max:13mm; For Use With:Copper, Stainless Steel, Mild Steel Wire; Multiconductor & Coax Cable; Blade Edge:(Not Available);

9
Price
For: 1 Each
1+
$35.94

9 available to ship today
MEGA STRIP

ABECO

MEGASTRIP WIRESTRIPPER, 25SQ.MM

Strip Length:10mm; For Use With:Electrical Cables & Wires; External Width:25mm; Height:140mm; Length:260mm;

3
Price
For: 1 Each
1+
$219.61
10+
$203.07
25+
$187.45
50+
$181.02
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

(Lead Time 0 days)
3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multipaired Miscellaneous) OR (9508 060BULK)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$35.94
1 Each
$219.61