- Manufacturer:
- BELDEN
- Newark Part Number:
- 73H0164
- Manufacturer Part No:
- 9506 060BULK
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 31 days
Price For: 1 Foot
Minimum Order Quantity: 50
Order Multiple Quantity: 1
Price: Call for price
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 9506 |
BELDEN No. of Conductors:12; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.2mm2; (
Write a Review
|
Ask a Question
)
|
153 |
Price For: 1 Meter
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 153 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||
| PD1006 |
PRO POWER CABLE, SCRN, 7/0.203MM, 6PAIR, PER M No. of Conductors:12; No. of Strands x Strand Size:7 x 0.203mm; Conductor Area CSA:0.22mm2; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); (
Write a Review
|
Ask a Question
)
|
0
|
Price For: 1 Meter
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order |
|||||||||||||||||||


