Low

9402 0601000 - 

Multipair Shielded Cable, Audio Control, Chrome, 2 Pair, 20 AWG, 1000 ft, 304.8 m

9402 0601000 - Multipair Shielded Cable, Audio Control, Chrome, 2 Pair, 20 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9402 0601000
Newark Part No.:
03F3361
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
2 Pair
:
20AWG
:
-
:
1000ft
:
304.8m
:
7 x 28AWG
:
300V
:
PVC
:
Tinned Copper
:
7.62mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9402 0601000 is a 1000ft 2-pair 4-conductor shielded Cable with stranded tinned copper conductors and semi-rigid PVC insulation. It has twisted pairs individually shielded with 100% aluminium foil-polyester tape.
  • 72lb Maximum recommended pulling tension
  • 3.1A at 25°C Current per conductor
  • -20 to 80°C Operating temperature range

Applications

Audio, Automation & Process Control, Sensing & Instrumentation

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/21/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,746.96 $ 1746.96
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2,055.24
5 + $1,972.08
10 + $1,900.80
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.