Low

9223 010100 - 

Coaxial Cable, Low Noise, RG58, 22 AWG, 50 ohm, 100 ft, 30.48 m

9223 010100 - Coaxial Cable, Low Noise, RG58, 22 AWG, 50 ohm, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9223 010100
Newark Part No.:
03F2136
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG58
:
22AWG
:
-
:
50ohm
:
100ft
:
30.48m
:
Black
:
PVC
:
Tinned Copper
:
7 x 30AWG
:
4.953mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9223 010100 is a black low noise RG58/U Coaxial Cable with polyethylene insulation, tinned copper conductor and PVC jacket. The coaxial cable features Bonded DuoFoil® aluminum foil-polyester tape (100% coverage) and tinned copper braid shield (95% coverage).
  • 37pF/ft Conductor to shield nominal capacitance
  • 56% Nominal velocity of propagation
  • -40 to +80°C Operating temperature range

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$148.42 $ 148.42
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $164.91
5 + $158.24
10 + $152.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.