Low

89503 002100 - 

Multipair Shielded Cable, Computer, Red, 3 Pair, 24 AWG, 100 ft, 30.48 m

89503 002100 - Multipair Shielded Cable, Computer, Red, 3 Pair, 24 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
89503 002100
Newark Part No.:
03F2970
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Red
:
3 Pair
:
24AWG
:
-
:
100ft
:
30.48m
:
7 x 32AWG
:
300V
:
FEP
:
Copper
:
4.445mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 89503 002100 is a 2100ft 3-pair 6-conductor shielded Computer Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It has twisted pairs overall shielded with 100% aluminium foil-polyester tape coverage.
  • 39lb Maximum recommended pulling tension
  • 1.5A at 25°C Current per conductor
  • -70 to 200°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$642.06 $ 642.06
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $642.06
5 + $616.08
10 + $593.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.