88760 002100 - 

Multipair Shielded Cable, Audio Control, Red, 1 Pair, 18 AWG, 100 ft, 30.48 m

88760 002100 - Multipair Shielded Cable, Audio Control, Red, 1 Pair, 18 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
88760 002100
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

1 Pair
19 x 30AWG
Tinned Copper
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 88760 002100 is a 1-pair 100ft Shielded Cable with 18AWG stranded tinned copper conductors and fluorinated ethylene propylene insulation. This plenum twisted pair multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 20AWG stranded tinned copper drain wire and red fluorinated ethylene propylene jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 284.685N Maximum recommended pulling tension
  • 0.49215µH/m Nominal inductance
  • 167.331pF/m Nominal capacitance conductor to conductor
  • 69% Nominal velocity of propagation
  • 18.0455Ω/km at 20°C Nominal conductor DC resistance (DCR)
  • -70 to 200°C Operating temperature range


Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

66 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/7/18
$150.62 $ 150.62
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $204.03
5 + $195.78
10 + $188.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.